
P315-006 | |
|---|---|
DigiKey Part Number | TL640-ND |
Manufacturer | |
Manufacturer Product Number | P315-006 |
Description | Y SPLITTER 3.5MM M 2 RCA F 6' |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack (2) To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Y-Adapter |

