MFR Recommended

P136-06N-HVV2BP | |
|---|---|
DigiKey Part Number | 95-P136-06N-HVV2BP-ND |
Manufacturer | |
Manufacturer Product Number | P136-06N-HVV2BP |
Description | DISPLAYPORT TO HDMI/VGA |
Customer Reference | |
Detailed Description | DisplayPort to HDMI, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | DisplayPort to HDMI, VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | D-Sub HD15 Female, HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |


