
P134-003-MDP | |
|---|---|
DigiKey Part Number | TL1359-ND |
Manufacturer | |
Manufacturer Product Number | P134-003-MDP |
Description | CABLE DISPLAYPORT M TO MINI F 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Female | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Multi Media |

