Image for P050-2P5M-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P050-2P5M-EU

DigiKey Part Number
95-P050-2P5M-EU-ND
Manufacturer
Manufacturer Product Number
P050-2P5M-EU
Description
CORD CEE 7/7 TO IEC 320-C19 8'
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.