
P037-004 | |
|---|---|
DigiKey Part Number | 95-P037-004-ND |
Manufacturer | |
Manufacturer Product Number | P037-004 |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.47000 | £16.47 |
| 10 | £13.99800 | £139.98 |
| 25 | £13.12160 | £328.04 |
| 50 | £12.49560 | £624.78 |
| 100 | £11.89950 | £1,189.95 |
| 250 | £11.15524 | £2,788.81 |
| 500 | £11.00348 | £5,501.74 |
| Unit Price without VAT: | £16.47000 |
|---|---|
| Unit Price with VAT: | £19.76400 |

