Image for P036-006-ABL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-006-ABL

DigiKey Part Number
95-P036-006-ABL-ND
Manufacturer
Manufacturer Product Number
P036-006-ABL
Description
EATON TRIPP LITE SERIES POWER EX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Blue IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
5.90' (1.80m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1,090
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£19.59000£19.59
10£16.65100£166.51
25£15.60840£390.21
50£14.86360£743.18
100£14.15470£1,415.47
250£13.30328£3,325.82
Manufacturers Standard Package
Unit Price without VAT:£19.59000
Unit Price with VAT:£23.50800