
P036-002-ARD | |
|---|---|
DigiKey Part Number | 95-P036-002-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P036-002-ARD |
Description | EATON TRIPP LITE SERIES POWER EX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.11000 | £16.11 |
| 10 | £13.69300 | £136.93 |
| 25 | £12.83600 | £320.90 |
| 50 | £12.22360 | £611.18 |
| 100 | £11.64030 | £1,164.03 |
| 250 | £10.91228 | £2,728.07 |
| 500 | £10.74172 | £5,370.86 |
| Unit Price without VAT: | £16.11000 |
|---|---|
| Unit Price with VAT: | £19.33200 |

