
P035-2P5-ABL | |
|---|---|
DigiKey Part Number | 95-P035-2P5-ABL-ND |
Manufacturer | |
Manufacturer Product Number | P035-2P5-ABL |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.50' (762.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.92000 | £12.92 |
| 10 | £10.98700 | £109.87 |
| 25 | £10.29840 | £257.46 |
| 50 | £9.80680 | £490.34 |
| 100 | £9.33890 | £933.89 |
| 250 | £8.75468 | £2,188.67 |
| 500 | £8.44192 | £4,220.96 |
| Unit Price without VAT: | £12.92000 |
|---|---|
| Unit Price with VAT: | £15.50400 |

