
P035-005-AWH | |
|---|---|
DigiKey Part Number | 95-P035-005-AWH-ND |
Manufacturer | |
Manufacturer Product Number | P035-005-AWH |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord White IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.81000 | £18.81 |
| 10 | £15.98600 | £159.86 |
| 25 | £14.98560 | £374.64 |
| 50 | £14.27040 | £713.52 |
| 100 | £13.58960 | £1,358.96 |
| 250 | £12.73972 | £3,184.93 |
| 500 | £12.72364 | £6,361.82 |
| Unit Price without VAT: | £18.81000 |
|---|---|
| Unit Price with VAT: | £22.57200 |

