5.00' (1.52m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P035-005-ABL

DigiKey Part Number
95-P035-005-ABL-ND
Manufacturer
Manufacturer Product Number
P035-005-ABL
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.00' (1.52m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
5.00' (1.52m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.81000£18.81
10£15.98600£159.86
25£14.98560£374.64
50£14.27040£713.52
100£13.58960£1,358.96
250£12.73972£3,184.93
500£12.72364£6,361.82
Manufacturers Standard Package
Unit Price without VAT:£18.81000
Unit Price with VAT:£22.57200