4.00' (1.22m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P035-004-ABL

DigiKey Part Number
95-P035-004-ABL-ND
Manufacturer
Manufacturer Product Number
P035-004-ABL
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.17000£18.17
10£15.44900£154.49
25£14.48120£362.03
50£13.79020£689.51
100£13.13250£1,313.25
250£12.31112£3,077.78
500£12.25622£6,128.11
Manufacturers Standard Package
Unit Price without VAT:£18.17000
Unit Price with VAT:£21.80400