
P035-002-ABL | |
|---|---|
DigiKey Part Number | 95-P035-002-ABL-ND |
Manufacturer | |
Manufacturer Product Number | P035-002-ABL |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.87000 | £13.87 |
| 10 | £11.78500 | £117.85 |
| 25 | £11.04640 | £276.16 |
| 50 | £10.51940 | £525.97 |
| 100 | £10.01740 | £1,001.74 |
| 250 | £9.39080 | £2,347.70 |
| 500 | £9.11504 | £4,557.52 |
| Unit Price without VAT: | £13.87000 |
|---|---|
| Unit Price with VAT: | £16.64400 |

