25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006AB-025-HG

DigiKey Part Number
95-P006AB-025-HG-ND
Manufacturer
Manufacturer Product Number
P006AB-025-HG
Description
SAFE-IT ANTIBACTERIAL HOSPITAL-G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.63000£27.63
10£24.50700£245.07
25£23.36640£584.16
50£22.53940£1,126.97
100£21.74180£2,174.18
250£20.95988£5,239.97
Manufacturers Standard Package
Unit Price without VAT:£27.63000
Unit Price with VAT:£33.15600