Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 1.05kVA / 540W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNISMART1050MX

DigiKey Part Number
95-OMNISMART1050MX-ND
Manufacturer
Manufacturer Product Number
OMNISMART1050MX
Description
1050VA 540W 120V LINE-INTERACTIV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 1.05kVA / 540W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Desktop, Home Theater, Network, Single Phase
Form
Desktop
Power - Rated
1.05kVA / 540W
AC Outlets
12 (6 UPS, 6 Surge Only)
Backup Time - Max Load
3.6 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (12)
Cord Length
7' (2.13m)
Approval Agency
CSA, FCC, UL
Size / Dimension
12.000" L x 7.480" W (304.80mm x 189.99mm)
Height
4.140" (105.16mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£162.78333£488.35
Unit Price without VAT:£162.78333
Unit Price with VAT:£195.34000