Network Switch - Managed 18 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS-G16D2

DigiKey Part Number
NSS-G16D2-ND
Manufacturer
Manufacturer Product Number
NSS-G16D2
Description
NETWORK SWITCH-MANAGED 18 PORT
Customer Reference
Detailed Description
Network Switch - Managed 18 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
18
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
100 ~ 127V
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.