
NM12-603-02M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-603-02M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-603-02M-BL |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Eaton Tripp Lite | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation X | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Receptacle | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.93000 | £61.93 |
| 10 | £52.64700 | £526.47 |
| 25 | £49.35280 | £1,233.82 |
| 50 | £47.00020 | £2,350.01 |
| 100 | £44.75970 | £4,475.97 |
| Unit Price without VAT: | £61.93000 |
|---|---|
| Unit Price with VAT: | £74.31600 |

