Cable Fiber Optic LC (8) To MTP 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846D-05M-24CAQ

DigiKey Part Number
95-N846D-05M-24CAQ-ND
Manufacturer
Manufacturer Product Number
N846D-05M-24CAQ
Description
FIBER OPTIC CBL LC-MTP MULT 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC (8) To MTP 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC (8)
2nd Connector
MTP
Cable Diameter
-
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM4
Ratings
OFNP
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£299.58700£2,995.87
Unit Price without VAT:£299.58700
Unit Price with VAT:£359.50440