
N846B-02M-24-P | |
|---|---|
DigiKey Part Number | 95-N846B-02M-24-P-ND |
Manufacturer | |
Manufacturer Product Number | N846B-02M-24-P |
Description | 40/100/400G MULTIMODE 50/125 OM3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black, Blue | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £180.63000 | £180.63 |
| 10 | £160.25600 | £1,602.56 |
| 25 | £152.80280 | £3,820.07 |
| Unit Price without VAT: | £180.63000 |
|---|---|
| Unit Price with VAT: | £216.75600 |

