
N823S-03M-MG | |
|---|---|
DigiKey Part Number | 95-N823S-03M-MG-ND |
Manufacturer | |
Manufacturer Product Number | N823S-03M-MG |
Description | 400G MULTIMODE 50/125 OM4 FIBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SN Duplex To SN Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | SN Duplex | |
2nd Connector | SN Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Magenta | |
Color - Connectors | Aqua, White | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.73000 | £157.73 |
| Unit Price without VAT: | £157.73000 |
|---|---|
| Unit Price with VAT: | £189.27600 |

