
N820-10M-OM4TAA | |
|---|---|
DigiKey Part Number | 95-N820-10M-OM4TAA-ND |
Manufacturer | |
Manufacturer Product Number | N820-10M-OM4TAA |
Description | EATON TRIPP LITE SERIES 10GB/40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm), 0.16" (4.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.52000 | £40.52 |
| 10 | £34.44200 | £344.42 |
| 25 | £32.28640 | £807.16 |
| 50 | £30.74680 | £1,537.34 |
| 100 | £29.48250 | £2,948.25 |
| Unit Price without VAT: | £40.52000 |
|---|---|
| Unit Price with VAT: | £48.62400 |

