
N600H-0144-6 | |
|---|---|
DigiKey Part Number | 95-N600H-0144-6-ND |
Manufacturer | |
Manufacturer Product Number | N600H-0144-6 |
Description | EATON TRIPP LITE SERIES FIBER SP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Enclosure System, Installed Sealing Gasket 144 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System, Installed Sealing Gasket | |
Number of Cable Pairs | 144 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £320.25000 | £320.25 |
| Unit Price without VAT: | £320.25000 |
|---|---|
| Unit Price with VAT: | £384.30000 |

