
N392B-15M-3X8AP | |
|---|---|
DigiKey Part Number | 95-N392B-15M-3X8AP-ND |
Manufacturer | |
Manufacturer Product Number | N392B-15M-3X8AP |
Description | 40/100G SINGLEMODE 9/125 OS2 FIB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP (3) To MTP (3) 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MTP (3) | |
2nd Connector | MTP (3) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Black, Green | |
Insertion Loss | 0.70dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £532.53000 | £532.53 |
| Unit Price without VAT: | £532.53000 |
|---|---|
| Unit Price with VAT: | £639.03600 |

