
N272-F15-BL | |
|---|---|
DigiKey Part Number | 95-N272-F15-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F15-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.00000 | £26.00 |
| 10 | £22.09700 | £220.97 |
| 25 | £20.71440 | £517.86 |
| 50 | £19.72620 | £986.31 |
| 100 | £18.78540 | £1,878.54 |
| 250 | £18.14524 | £4,536.31 |
| Unit Price without VAT: | £26.00000 |
|---|---|
| Unit Price with VAT: | £31.20000 |

