
N262-S15-YW | |
|---|---|
DigiKey Part Number | 95-N262-S15-YW-ND |
Manufacturer | |
Manufacturer Product Number | N262-S15-YW |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X4.5MYL | Panduit Corp | 6 | 298-19392-ND | £31.89000 | Parametric Equivalent |
| TRD626ASR-YLW-15F | L-com | 3 | 5073-TRD626ASR-YLW-15F-ND | £39.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.60000 | £16.60 |
| 10 | £14.10600 | £141.06 |
| 25 | £13.22280 | £330.57 |
| 50 | £12.59160 | £629.58 |
| 100 | £11.99100 | £1,199.10 |
| 250 | £11.24104 | £2,810.26 |
| 500 | £11.10574 | £5,552.87 |
| Unit Price without VAT: | £16.60000 |
|---|---|
| Unit Price with VAT: | £19.92000 |

