
N262-S07-YW | |
|---|---|
DigiKey Part Number | 95-N262-S07-YW-ND |
Manufacturer | |
Manufacturer Product Number | N262-S07-YW |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASR-YLW-7F | L-com | 3 | 5073-TRD626ASR-YLW-7F-ND | £26.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.68000 | £9.68 |
| 10 | £8.22900 | £82.29 |
| 25 | £7.71360 | £192.84 |
| 50 | £7.34540 | £367.27 |
| 100 | £6.99480 | £699.48 |
| 250 | £6.55724 | £1,639.31 |
| 500 | £6.24458 | £3,122.29 |
| 1,000 | £6.15956 | £6,159.56 |
| Unit Price without VAT: | £9.68000 |
|---|---|
| Unit Price with VAT: | £11.61600 |

