
N262-030-AQ | |
|---|---|
DigiKey Part Number | 95-N262-030-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-030-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £30.86780 | £1,543.39 |
| Unit Price without VAT: | £30.86780 |
|---|---|
| Unit Price with VAT: | £37.04136 |

