
N261-S07-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S07-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S07-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.84000 | £8.84 |
| Unit Price without VAT: | £8.84000 |
|---|---|
| Unit Price with VAT: | £10.60800 |

