Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-06N-WH | |
|---|---|
DigiKey Part Number | 95-N261-06N-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-06N-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £4.07200 | £40.72 |
| 25 | £3.81640 | £95.41 |
| 50 | £3.63400 | £181.70 |
| 100 | £3.46050 | £346.05 |
| 250 | £3.24392 | £810.98 |
| 500 | £3.08918 | £1,544.59 |
| 1,000 | £2.94186 | £2,941.86 |
| 2,500 | £2.85285 | £7,132.12 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |




