
N261-003-GY | |
|---|---|
DigiKey Part Number | 95-N261-003-GY-ND |
Manufacturer | |
Manufacturer Product Number | N261-003-GY |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.31000 | £6.31 |
| Unit Price without VAT: | £6.31000 |
|---|---|
| Unit Price with VAT: | £7.57200 |

