
N204-S15-BL-DN | |
|---|---|
DigiKey Part Number | 95-N204-S15-BL-DN-ND |
Manufacturer | |
Manufacturer Product Number | N204-S15-BL-DN |
Description | DOWN-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.76000 | £10.76 |
| 10 | £9.14100 | £91.41 |
| 25 | £8.56840 | £214.21 |
| 50 | £8.15920 | £407.96 |
| 100 | £7.77010 | £777.01 |
| 250 | £7.28388 | £1,820.97 |
| 500 | £6.93664 | £3,468.32 |
| 1,000 | £6.90983 | £6,909.83 |
| Unit Price without VAT: | £10.76000 |
|---|---|
| Unit Price with VAT: | £12.91200 |

