
N200P-016BL-IND | |
|---|---|
DigiKey Part Number | 95-N200P-016BL-IND-ND |
Manufacturer | |
Manufacturer Product Number | N200P-016BL-IND |
Description | INDUSTRIAL CAT6 UTP ETHERNET CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.00' (4.88m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.19000 | £27.19 |
| 10 | £23.11600 | £231.16 |
| 25 | £21.66880 | £541.72 |
| 50 | £20.63540 | £1,031.77 |
| 100 | £19.65120 | £1,965.12 |
| 250 | £18.42252 | £4,605.63 |
| Unit Price without VAT: | £27.19000 |
|---|---|
| Unit Price with VAT: | £32.62800 |

