
N042F-WF2 | |
|---|---|
DigiKey Part Number | 95-N042F-WF2-ND |
Manufacturer | |
Manufacturer Product Number | N042F-WF2 |
Description | DOUBLE-GANG FRENCH-STYLE GANG FR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate White Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | N042 Series | |
Length | 5.140" (130.56mm) | |
Width | 3.150" (80.00mm) | |
Depth | 0.780" (19.80mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |

