
N042E-WM1-S | |
|---|---|
DigiKey Part Number | 95-N042E-WM1-S-ND |
Manufacturer | |
Manufacturer Product Number | N042E-WM1-S |
Description | 1-PORT EUROPEAN-STYLE INSERT, UN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | White | |
Size / Dimension | 45.01mm H x 45.01mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.68000 | £4.68 |
| Unit Price without VAT: | £4.68000 |
|---|---|
| Unit Price with VAT: | £5.61600 |

