N034-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 148
Unit Price: £7.22000
Datasheet
Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N034-001

DigiKey Part Number
TL2066-ND
Manufacturer
Manufacturer Product Number
N034-001
Description
CONN MOD COUPLER 8P8C TO 8P8C
Customer Reference
Detailed Description
Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
Plug, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Adapter
Features
-
Ingress Protection
-
Mounting Type
-
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes