
M100-003-LRA-WH | |
|---|---|
DigiKey Part Number | TL2494-ND |
Manufacturer | |
Manufacturer Product Number | M100-003-LRA-WH |
Description | CBL ASSY USB-A M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to i5 Lightning Connector, Right Angle | Usage Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.06000 | £19.06 |
| 10 | £16.19600 | £161.96 |
| 25 | £15.18200 | £379.55 |
| 50 | £14.45760 | £722.88 |
| 100 | £13.76780 | £1,376.78 |
| 250 | £12.90672 | £3,226.68 |
| 500 | £12.29154 | £6,145.77 |
| Unit Price without VAT: | £19.06000 |
|---|---|
| Unit Price with VAT: | £22.87200 |

