
BC1500RT1ULNC | |
|---|---|
DigiKey Part Number | 95-BC1500RT1ULNC-ND |
Manufacturer | |
Manufacturer Product Number | BC1500RT1ULNC |
Description | BC1500RT1ULNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 1.5kVA / 1.05kW 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1.05kW | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 1.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Size / Dimension | 12.400" L x 17.240" W (314.96mm x 437.90mm) | |
Height | 1.730" (43.94mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £723.29000 | £723.29 |
| 5 | £675.06800 | £3,375.34 |
| 10 | £655.30400 | £6,553.04 |
| Unit Price without VAT: | £723.29000 |
|---|---|
| Unit Price with VAT: | £867.94800 |

