
B072-016-IP4 | |
|---|---|
DigiKey Part Number | B072-016-IP4-ND |
Manufacturer | |
Manufacturer Product Number | B072-016-IP4 |
Description | 16-PORT CAT5 KVM OVER IP SWITCH |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Power Cord (2), Rackmount Kit | |
Requires | - | |
Size | 1.71" L x 17.28" W x 10.99" H (43.4mm x 438.9mm x 279.1mm) |

