
B072-016-1A | |
|---|---|
DigiKey Part Number | B072-016-1A-ND |
Manufacturer | |
Manufacturer Product Number | B072-016-1A |
Description | SWITCH KVM 16PORT CAT5E 1U |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Size | - |

