
5P3000 | |
|---|---|
DigiKey Part Number | 95-5P3000-ND |
Manufacturer | |
Manufacturer Product Number | 5P3000 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2700W 100V, 120V, 125V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 125V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-20R (6), NEMA L5-30R (1) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | - | |
Size / Dimension | 25.500" L x 3.402" W (647.70mm x 86.40mm) | |
Height | 17.402" (442.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,501.36000 | £1,501.36 |
| Unit Price without VAT: | £1,501.36000 |
|---|---|
| Unit Price with VAT: | £1,801.63200 |



