Parametric Equivalent

XTH3566-3R0407L-R | |
|---|---|
DigiKey Part Number | 283-XTH3566-3R0407L-R-ND |
Manufacturer | |
Manufacturer Product Number | XTH3566-3R0407L-R |
Description | CAP 400F 3.0V 0.0035 OHM LUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3.5mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5mOhm @ 1kHz |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can - Snap-In - 4 Lead |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 400 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.677" (68.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTH3566-3R0407Q-R | Eaton - Electronics Division | 20 | 283-XTH3566-3R0407Q-R-ND | £10.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.37000 | £11.37 |
| 20 | £8.37450 | £167.49 |
| 60 | £7.77067 | £466.24 |
| 100 | £7.54750 | £754.75 |
| 500 | £7.02086 | £3,510.43 |
| 1,000 | £6.85765 | £6,857.65 |
| Unit Price without VAT: | £11.37000 |
|---|---|
| Unit Price with VAT: | £13.64400 |

