
XTH3566-3R0407-R | |
|---|---|
DigiKey Part Number | 283-XTH3566-3R0407-R-ND |
Manufacturer | |
Manufacturer Product Number | XTH3566-3R0407-R |
Description | CAP 400F 3.0V 0.0035 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 3.5mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5mOhm @ 1kHz |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 400 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.756" (70.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.29000 | £10.29 |
| 20 | £7.50800 | £150.16 |
| 60 | £6.94983 | £416.99 |
| 100 | £6.74340 | £674.34 |
| 500 | £6.25636 | £3,128.18 |
| 1,000 | £6.10538 | £6,105.38 |
| Unit Price without VAT: | £10.29000 |
|---|---|
| Unit Price with VAT: | £12.34800 |

