Parametric Equivalent

XTH3050-3R0227-R | |
|---|---|
DigiKey Part Number | 283-XTH3050-3R0227-R-ND |
Manufacturer | |
Manufacturer Product Number | XTH3050-3R0227-R |
Description | CAP 200F 3.0V 0.006 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 6mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 1kHz |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 220 F | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.126" (54.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTH3050-3R0227L-R | Eaton - Electronics Division | 0 | 283-XTH3050-3R0227L-R-ND | £7.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.80000 | £6.80 |
| 20 | £4.79100 | £95.82 |
| 60 | £4.38733 | £263.24 |
| 100 | £4.23810 | £423.81 |
| 500 | £3.88604 | £1,943.02 |
| 1,000 | £3.77695 | £3,776.95 |
| Unit Price without VAT: | £6.80000 |
|---|---|
| Unit Price with VAT: | £8.16000 |

