Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTH2245-3R0107-R | |
|---|---|
DigiKey Part Number | 283-XTH2245-3R0107-R-ND |
Manufacturer | |
Manufacturer Product Number | XTH2245-3R0107-R |
Description | CAP 100F 3.0V 0.008 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 8mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 8mOhm @ 1kHz |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 100 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0107R-TW | CDA (Zhifengwei Technology) | 1,445 | 4688-CXP-3R0107R-TW-ND | £5.55000 | Parametric Equivalent |
| DSF107Q3R0 | Cornell Dubilier Knowles | 79 | 338-DSF107Q3R0-ND | £9.08000 | Parametric Equivalent |
| VEC3R0107QG | VINATech Co LTD | 49 | 4041-VEC3R0107QG-ND | £6.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.38000 | £5.38 |
| 42 | £3.47500 | £145.95 |
| 84 | £3.29393 | £276.69 |
| 126 | £3.20310 | £403.59 |
| 504 | £2.96024 | £1,491.96 |
| 1,008 | £2.86991 | £2,892.87 |
| 2,520 | £2.77447 | £6,991.66 |
| Unit Price without VAT: | £5.38000 |
|---|---|
| Unit Price with VAT: | £6.45600 |




