
WCLA2520V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-1R0-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-1R0-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-1R0-R |
Description | FIXED IND 1UH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 12 @ 7.96MHz |
Series | Frequency - Self Resonant 345MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.18240 | £4.56 |
| 50 | £0.17180 | £8.59 |
| 100 | £0.16200 | £16.20 |
| 250 | £0.14988 | £37.47 |
| 500 | £0.14130 | £70.65 |
| 1,000 | £0.13323 | £133.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13676 | £273.52 |
| 4,000 | £0.12896 | £515.84 |
| 6,000 | £0.12461 | £747.66 |
| 10,000 | £0.11934 | £1,193.40 |
| 14,000 | £0.11599 | £1,623.86 |
| 20,000 | £0.11255 | £2,251.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

