
WCLA2520V1-150-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-150-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-150-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-150-R |
Description | FIXED IND 15UH 342MA 1.09 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 342 mA 1.09Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.09Ohm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.17480 | £4.37 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.15530 | £15.53 |
| 250 | £0.14364 | £35.91 |
| 500 | £0.13542 | £67.71 |
| 1,000 | £0.12767 | £127.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13202 | £264.04 |
| 4,000 | £0.12449 | £497.96 |
| 6,000 | £0.12028 | £721.68 |
| 10,000 | £0.11520 | £1,152.00 |
| 14,000 | £0.11197 | £1,567.58 |
| 20,000 | £0.10864 | £2,172.80 |
| 50,000 | £0.10057 | £5,028.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

