10 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA1608V1-100-R

DigiKey Part Number
283-WCLA1608V1-100-RTR-ND - Tape & Reel (TR)
283-WCLA1608V1-100-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WCLA1608V1-100-R
Description
FIXED IND 10NH 700MA 130 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
31 @ 250MHz
Mfr
Frequency - Self Resonant
4.8GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.070" L x 0.043" W (1.78mm x 1.10mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
DC Resistance (DCR)
130mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08878£355.12
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400