36 nH Unshielded Wirewound Inductor 250 mA 600mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA1005V1-360-R

DigiKey Part Number
283-WCLA1005V1-360-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WCLA1005V1-360-R
Description
FIXED IND 36NH 250MA 600 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Wirewound Inductor 250 mA 600mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
2.32GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09439£471.95
Manufacturers Standard Package
Unit Price without VAT:£0.09439
Unit Price with VAT:£0.11327