
WCLA1005V1-2R4-R | |
|---|---|
DigiKey Part Number | 283-WCLA1005V1-2R4-RTR-ND - Tape & Reel (TR) 283-WCLA1005V1-2R4-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-2R4-R |
Description | FIXED IND 2.4NH 790MA 80 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Wirewound Inductor 790 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 16 @ 250MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
DC Resistance (DCR) 80mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09478 | £473.90 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

