
WCL3225-2R2-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-2R2-RTR-ND - Tape & Reel (TR) 283-WCL3225-2R2-RCT-ND - Cut Tape (CT) 283-WCL3225-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-2R2-R |
Description | FIXED IND 2.2UH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 175MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.10350 | £10.35 |
| 1,000 | £0.08506 | £85.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09391 | £187.82 |
| 4,000 | £0.08854 | £354.16 |
| 6,000 | £0.08555 | £513.30 |
| 10,000 | £0.08193 | £819.30 |
| 14,000 | £0.07963 | £1,114.82 |
| 20,000 | £0.07727 | £1,545.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

