



VPH2-0083-R | |
|---|---|
DigiKey Part Number | 513-1809-2-ND - Tape & Reel (TR) 513-1809-1-ND - Cut Tape (CT) 513-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0083-R |
Description | XFMR 8.3UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0083-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.18000 | £6.18 |
| 10 | £5.07900 | £50.79 |
| 100 | £4.48370 | £448.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £4.43850 | £1,331.55 |
| 600 | £4.18660 | £2,511.96 |
| 900 | £4.11346 | £3,702.11 |
| Unit Price without VAT: | £6.18000 |
|---|---|
| Unit Price with VAT: | £7.41600 |

